PDP SEO Portlet

AT89C5130A-PUTUM

MCU 8-bit AT89 80C51 CISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: AT89C5130A-PUTUM
Secondary Manufacturer Part#: AT89C5130A-PUTUM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AT89C5130A is a high-performance Flash version of the 80C51 single-chip 8-bit microcontrollers with full speed USB functions. AT89C5130A features a full-speed USB module compatible with the USB specifications Version 1.1 and 2.0. This module integrates the USB transceivers with a 3.3V voltage regulator and the Serial Interface Engine (SIE) with Digital Phase Locked Loop and 48 MHz clock recovery. USB Event detection logic (Reset and Suspend/Resume) and FIFO buffers supporting the mandatory control Endpoint (EP0) and up to 6 versatile Endpoints with minimum software overhead are also part of the USB module. AT89C5130A retains the features of the 80C52 with extended Flash capacity (16/32-Kbytes), 256 bytes of internal RAM, a 4-level interrupt system, two 16-bit timer/counters (T0/T1), a full duplex enhanced UART (EUART) and an on-chip oscillator. In addition, AT89C5130A has an on-chip expanded RAM of 1024 bytes (ERAM), a dual data pointer, a 16-bit up/down Timer (T2), a Programmable Counter Array (PCA), up to 4 programmable LED current sources, a programmable hardware watchdog and a power-on reset.

  • 80C52X2 Core (6 Clocks per Instruction)
    • Maximum Core Frequency 48 MHz in X1 Mode, 24 MHz in X2 Mode
    • Dual Data Pointer
    • Full-duplex Enhanced UART (EUART)
    • Three 16-bit Timer/Counters: T0, T1 and T2
    • 256 Bytes of Scratchpad RAM
  • 16/32-Kbyte On-chip Flash EEPROM In-System Programming through USB
    • Byte and (128 bytes) Erase and Write
    • 100k Write Cycles
  • 3-KbyteFlash EEPROM for Boot loader
    • Byte (128 bytes) Erase and Write
    • 100k Write Cycles
  • 1-Kbyte EEPROM Data
    • Byte and (128 bytes) Erase and Write
    • 100k Write Cycles
  • On-chip Expanded RAM (ERAM): 1024 Bytes
  • Integrated Power Monitor (POR/PFD) to Supervise Internal Power Supply
  • USB 1.1 and 2.0 Full Speed Compliant Module with Interrupt on Transfer Completion
    • Endpoint 0 for Control Transfers: 32-byte FIFO
    • 6 Programmable Endpoints with In or Out Directions and

Technical Attributes

Find Similar Parts

Description Value
8051
VQFN
Surface Mount
SPI/TWI/UART/USB
8051
AT89C513X
34
32
48
85 °C
-40 °C
8051 Family AT89C513X Series Microcontrollers
16 KB
1 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$8.41429
520+
$7.95946
1040+
$7.75
2080+
$7.55128
4160+
$7.3625