PDP SEO Portlet

AT89C4051-24SU

MCU 8-Bit 89C 8051 CISC 4KB Flash 5V 20-Pin SOIC W

Manufacturer:Microchip
Avnet Manufacturer Part #: AT89C4051-24SU
Secondary Manufacturer Part#: AT89C4051-24SU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT89C4051 is a low-voltage, high-performance CMOS 8-bit microcontroller with 4K bytes of Flash programmable and erasable read-only memory. The device is manufactured using Microchip’s high-density nonvolatile memory technology and is compatible with the industry-standard MCS-51 instruction set. By combining a versatile 8-bit CPU with Flash on a monolithic chip, the Microchip AT89C4051 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications. The AT89C4051 provides the following standard features: 4K bytes of Flash, 128 bytes of RAM, 15 I/O lines, two 16-bit timer/counters, a five-vector, two-level interrupt architecture, a full duplex serial port, a precision analog comparator, on-chip oscillator and clock circuitry. In addition, the AT89C4051 is designed with static logic for operation down to zero frequency and supports two software-selectable power saving modes. The Idle Mode stops the CPU while allowing the RAM, timer/counters, serial port and interrupt system to continue functioning. The power-down mode saves the RAM contents but freezes the oscillator disabling all other chip functions until the next hardware reset.

  • Compatible with MCS®51 Products
  • 4K Bytes of Reprogrammable Flash Memory
    • Endurance: 10,000 Write/Erase Cycles
  • 2.7V to 6V Operating Range
  • Fully Static Operation: 0 Hz to 24 MHz
  • Two-level Program Memory Lock
  • 128 x 8-bit Internal RAM
  • 15 Programmable I/O Lines
  • Two 16-bit Timer/Counters
  • Six Interrupt Sources
  • Programmable Serial UART Channel
  • Direct LED Drive Outputs
  • On-chip Analog Comparator
  • Low-power Idle and Power-down Modes
  • Brown-out Detection
  • Power-On Reset (POR)
  • Green (Pb/Halide-free/RoHS Compliant) Packaging

Technical Attributes

Find Similar Parts

Description Value
8051
SOIC
Surface Mount
UART
8051
AT89C4051
15
20
24
70 °C
0 °C
8051 Family AT89C4051 Series Microcontrollers
4 KB
6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:481  Mult:37  
USD $:
481+
$1.5
962+
$1.41892
1924+
$1.38158
3848+
$1.34615
7696+
$1.3125