AT89C4051-24PU
MCU 8-bit AT89 80C51 CISC 4KB Flash 5V 20-Pin PDIP W
- RoHS 10 Compliant
- Tariff Charges
The AT89C4051-24PU is a 8-bit low-voltage high-performance CMOS Microcontroller with 4kB of flash programmable and erasable read-only memory. The device is manufactured using Atmel's high-density non-volatile memory technology and is compatible with the industry-standard MCS-51 instruction set. By combining a versatile 8-bit CPU with flash on a monolithic chip, the Atmel AT89C4051 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications. The AT89C4051 provides the following standard features, 4kB of flash, 128 bytes of RAM, 15 I/O lines, two 16-bit timer/counters, a five-vector, two-level interrupt architecture, a full duplex serial port, a precision analogue comparator, on-chip oscillator and clock circuitry. In addition, the AT89C4051 is designed with static logic for operation down to zero frequency and supports two software-selectable power saving modes.
- Compatible with MCS®-51 products
- 2kB reprogrammable flash memory
- 10,000 write/erase cycles endurance
- Two-level program memory lock
- 128 x 8-bit internal RAM
- 15 programmable I/O lines
- Two 16-bit timer/counters
- Six interrupt sources
- Programmable serial UART channel
- Direct LED drive outputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8051 | ||
| PDIP | ||
| Through Hole | ||
| UART | ||
| 8051 | ||
| AT89C4051 | ||
| 15 | ||
| 20 | ||
| 24 | ||
| 70 °C | ||
| 0 °C | ||
| 8051 Family AT89C4051 Series Microcontrollers | ||
| 4 KB | ||
| 6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |