AT89C4051-12SU
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: AT89C4051-12SU
Secondary Manufacturer Part#: AT89C4051-12SU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8051 | ||
| SOIC | ||
| Surface Mount | ||
| UART | ||
| 8051 | ||
| AT89C4051 | ||
| 15 | ||
| 20 | ||
| 12 | ||
| 85 °C | ||
| -40 °C | ||
| 8051 Family AT89C4051 Series Microcontrollers | ||
| 4 KB | ||
| 6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |