PDP SEO Portlet

AT89C2051-12SU

8 Bit MCU, 8051 Family AT89C2051 Series Microcontrollers, 12 MHz, 2 KB, 20 Pins, SOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: AT89C2051-12SU
Secondary Manufacturer Part#: AT89C2051-12SU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT89C2051 is a low-voltage, high-performance CMOS 8-bit microcomputer with 2K bytes of Flash programmable and erasable read-only memory (PEROM). The device is manufactured using Microchip’s high-density nonvolatile memory technology and is compatible with the industry-standard MCS-51 instruction set. By combining a versatile 8-bit CPU with Flash on a monolithic chip, the Microchip AT89C2051 is a powerful microcomputer which provides a highly-flexible and cost-effective solution to many embedded control applications. The AT89C2051 provides the following standard features: 2K bytes of Flash, 128 bytes of RAM, 15 I/O lines, two 16-bit timer/counters, a five vector two-level interrupt architecture, a full duplex serial port, a precision analog comparator, on-chip oscillator and clock circuitry. In addition, the AT89C2051 is designed with static logic for operation down to zero frequency and supports two software selectable power saving modes. The Idle Mode stops the CPU while allowing the RAM, timer/counters, serial port and interrupt system to continue functioning. The power-down mode saves the RAM contents but freezes the oscillator disabling all other chip functions until the next hardware reset.

  • Compatible with MCS®-51Products
  • 2K Bytes of Reprogrammable Flash Memory
    • Endurance: 10,000 Write/Erase Cycles
  • 2.7V to 6V Operating Range
  • Fully Static Operation: 0 Hz to 24 MHz
  • Two-level Program Memory Lock
  • 128 x 8-bit Internal RAM
  • 15 Programmable I/O Lines
  • Two 16-bit Timer/Counters
  • Six Interrupt Sources
  • Programmable Serial UART Channel
  • Direct LED Drive Outputs
  • On-chip Analog Comparator
  • Low-power Idle and Power-down Modes
  • Green (Pb/Halide-free) Packaging Option

Technical Attributes

Find Similar Parts

Description Value
8051
SOIC
Surface Mount
UART
8051
AT89C2051
15
20
12
85 °C
-55 °C
8051 Family AT89C2051 Series Microcontrollers
2 KB
6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:481  Mult:37  
USD $:
481+
$1.52857
962+
$1.44595
1924+
$1.4079
3848+
$1.3718
7696+
$1.3375