PDP SEO Portlet

AT88SC118-SH-CM-T

Manufacturer:Microchip
Product Category: Security & Authentication ICs
Avnet Manufacturer Part #: AT88SC118-SH-CM-T
Secondary Manufacturer Part#: AT88SC118-SH-CM-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOIC
Crypto Memory
2-Wire
Surface Mount
8
-40 to 85 °C
85 °C
-40 °C
8
5.05 x 3.99 x 1.5 mm
Industrial
SOIC
3.6
2.7
Crypto Companion Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8523520090
Schedule B: 8523520090
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:32000  Mult:4000  
USD $:
32000+
$1.21429
64000+
$1.14865
128000+
$1.11842
256000+
$1.08974
512000+
$1.0625