PDP SEO Portlet

AT88SC0404CA-Y6H-T

Manufacturer:Microchip
Product Category: Security & Authentication ICs
Avnet Manufacturer Part #: AT88SC0404CA-Y6H-T
Secondary Manufacturer Part#: AT88SC0404CA-Y6H-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 MHz
10 Year
4 Kb
No
UDFN
Crypto Memory
Serial (2-Wire)
2-Wire
Gold
260
5 mA
250 ns
4 Kb
Surface Mount
8
4 MHz
-40 to 85 °C
85 °C
-40 °C
1Kx4
8Ultra Thin Mini-MAP
8
2 x 3 x 0.55 mm
No
Industrial
Ultra Thin Mini-MAP
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.7625
10000+
$0.75636
20000+
$0.75022
40000+
$0.74418
80000+
$0.73654