AT88SC0404CA-SH
Click image to enlarge
Manufacturer:Microchip
Product Category:
Security & Authentication ICs
Avnet Manufacturer Part #: AT88SC0404CA-SH
Secondary Manufacturer Part#: AT88SC0404CA-SH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Year | ||
| 4 Kb | ||
| No | ||
| Crypto Memory | ||
| Serial (2-Wire) | ||
| 2-Wire | ||
| 5 mA | ||
| 250 ns | ||
| Surface Mount | ||
| 8 | ||
| 4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1Kx4 | ||
| 8SOIC | ||
| 8 | ||
| 4.98 x 3.99 x 1.48 mm | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |