AT88SC018-SU-CM
EEPROM Serial-2Wire 4K-bit 256 x 16 3.3V 8-Pin SOIC Bulk
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 kHz | ||
| No | ||
| Serial (2-Wire) | ||
| I2C | ||
| Gold|Matte Tin | ||
| 260 | ||
| 5 mA | ||
| 900 ns | ||
| 256 x 16bit | ||
| 4 Kb | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256x16 | ||
| 8SOIC | ||
| 8 | ||
| 5.05 x 3.99 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8523520090 |
| Schedule B: | 8523520090 |