PDP SEO Portlet

AT88RF1354-ZU-T

RF Reader IC, SPI, ISO/IEC 14443-2/14443-3/14443B, 36 Pins, QFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: AT88RF1354-ZU-T
Secondary Manufacturer Part#: AT88RF1354-ZU-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT88RF1354 is a smart, high performance ISO/IEC 14443 Type B RF Reader IC. The AT88RF1354 communicates with RFID Transponders or Contactless Smartcards using the industry standard ISO/IEC 14443-2 Type B signal modulation scheme and ISO/IEC 14443-3 Type B frame format. Data is exchanged half duplex at a 106k bit per second rate. A two byte CRC_B provides communication error detection capability. The AT88RF1354 is compatible with 3.3 V and 5 V host microcontrollers with two-wire or SPI serial interfaces. In two-wire interface mode the AT88RF1354 operates as a TWI slave and requires four microcontroller pins for data communication and handshaking. In SPI interface mode the AT88RF1354 operates as a mode 0 SPI slave and requires six microcontroller pins for data communication and handshaking. To communicate with an RFID transponder the host microcontroller sends a data packet for transmission over the RF communications channel, and receives the response data packet that is received from the transponder over the RF communications channel. AT88RF1354 performs all RF communication packet formatting, decoding, and communication error checking. The host microcontroller is not burdened with RF encoding, timing, or protocol functions since these tasks are all performed by the AT88RF1354.

  • Intelligent RF Reader Functions ?
    • ISO/IEC 14443-3 Type B Polling Function
    • Type B Frame Formatting and Decoding is Handled Internally ?
    • Internal CRC Generation and Error Detection ?
    • Adjustable Frame Wait Timing ?
    • Internal Data Buffer
  • Two Serial Communication Interface Options ?
    • Two-Wire Interface (TWI) Slave Device with Clock Speed up to 1 MHz ?
    • SPI Mode 0 Slave Device with Clock Speed up to 2 MHz ?
    • SPI or TWI Mode Selection with Interface Mode Select Pin
  • Compatible with 3.3 V and 5 V Microcontrollers ?
    • Supply Voltage: 3.0 to 3.6 Volts or 4.5 to 5.5 Volts
  • Package: 6 by 6 mm QFN, Green compliant (exceeds RoHS)
  • Industrial Operating Temperature: -40° to +85° C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390010
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$2.74286
8000+
$2.5946
16000+
$2.52632
32000+
$2.46154
64000+
$2.4