AT86RF233-ZFR
Radio Transceiver, 2.322 GHz to 2.527 GHz, 32 Pins, QFN-EP
Click image to enlarge
Manufacturer:Microchip
Product Category:
RF & Wireless, RF & Wireless ICs, RF Receivers, Transmitters & Transceivers
Avnet Manufacturer Part #: AT86RF233-ZFR
Secondary Manufacturer Part#: AT86RF233-ZFR
- RoHS 10 Compliant
- Tariff Charges
The AT86RF233 is a feature rich, extremely low-power 2.4GHz radio transceiver designed for industrial and consumer ZigBee/IEEE 802.15.4, RF4CE, 6LoWPAN, and high data rate 2.4GHz ISM band applications. The AT86RF233 is a true SPI-to-antenna solution. All RF-critical components except the antenna, crystal, and de-coupling capacitors are integrated on-chip. MAC and AES hardware accelerators improve overall system power efficiency and timing.
- High Performance RF-CMOS 2.4GHz radio transceiver targeted for IEEE® 802.15.4, ZigBee®, RF4CE, 6LoWPAN, and ISM applications
- Industry leading link budget:
- Receiver sensitivity -101dBm
- Programmable TX output power from -17dBm up to +4dBm
- Ultra-low supply voltage (1.8V to 3.6V) with internal regulator
- Support for coin cell operation
- Optimized for low Boom Cost and ease of production:
- Few external components necessary (crystal, capacitors and antenna)
- Easy to use interface:
- Registers, frame buffer, and AES accessible through fast SPI
- Only two microcontroller GPIO lines necessary
- One interrupt pin from radio transceiver
- Clock output with presale from radio transceiver
- Radio transceiver features:
- 128-byte FIFO (SRAM) for data buffering
- Fully integrated, fast settling PLL to support Frequency Hopping
- Supports 500kHz channel spac
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.4 GHz | ||
| 16 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542390010 |
| Schedule B: | 8542390010 |