PDP SEO Portlet

AT86RF233-ZF

Radio Transceiver, 2.322 GHz to 2.527 GHz, 32 Pins, QFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: AT86RF233-ZF
Secondary Manufacturer Part#: AT86RF233-ZF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT86RF233 is a feature rich, extremely low-power 2.4GHz radio transceiver designed for industrial and consumer ZigBee/IEEE 802.15.4, RF4CE, 6LoWPAN, and high data rate 2.4GHz ISM band applications. The AT86RF233 is a true SPI-to-antenna solution. All RF-critical components except the antenna, crystal, and de-coupling capacitors are integrated on-chip. MAC and AES hardware accelerators improve overall system power efficiency and timing.

  • High Performance RF-CMOS 2.4GHz radio transceiver targeted for IEEE® 802.15.4, ZigBee®, RF4CE, 6LoWPAN, and ISM applications
  • Industry leading link budget:
    • Receiver sensitivity -101dBm
    • Programmable TX output power from -17dBm up to +4dBm
  • Ultra-low supply voltage (1.8V to 3.6V) with internal regulator
  • Support for coin cell operation
  • Optimized for low Boom Cost and ease of production:
    • Few external components necessary (crystal, capacitors and antenna)
  • Easy to use interface:
    • Registers, frame buffer, and AES accessible through fast SPI
    • Only two microcontroller GPIO lines necessary
    • One interrupt pin from radio transceiver
    • Clock output with presale from radio transceiver
  • Radio transceiver features:
    • 128-byte FIFO (SRAM) for data buffering
    • Fully integrated, fast settling PLL to support Frequency Hopping
    • Supports 500kHz channel spac

Technical Attributes

Find Similar Parts

Description Value
2.4 GHz
16

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390010
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$4.72857
980+
$4.47297
1960+
$4.35526
3920+
$4.24359
7840+
$4.1375