PDP SEO Portlet

AT86RF232-ZX

Radio Transceiver, 2.405 GHz to 2.48 GHz, 32 Pins, QFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: AT86RF232-ZX
Secondary Manufacturer Part#: AT86RF232-ZX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT86RF232 provides a digital microcontroller interface. The interface comprises a slave SPI (/SEL, SCLK, MOSI and MISO) and additional control signals (CLKM, IRQ, SLP_TR, /RST and DIG2).

  • High Performance RF-CMOS 2.4GHz radio transceiver targeted for IEEE® 802.15.4, ZigBee®, RF4CE, 6LoWPAN, and ISM applications
  • Industry leading link budget:
    • Receiver sensitivity -100dBm
    • Programmable output power from -17dBm up to +3dBm
  • Ultra-low supply voltage (1.8V to 3.6V) with internal regulator
  • Support for coin cell operation
  • Optimized for low Boom cost and ease of production:
    • Few external components necessary (crystal, capacitors and antenna)
  • Easy to use interface:
    • Registers, frame buffer and AES accessible through fast SPI
    • Only two microcontroller GPIO lines necessary
    • One interrupt pin from radio transceiver
    • Clock output
  • Radio transceiver features:
    • 128-byte FIFO (SRAM) for data buffering
    • Fully integrated, fast settling PLL to support Frequency Hopping
    • Battery monitor
    • Fast Wake-Up time < 0.4msec

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390010
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$3.17143
980+
$3.0
1960+
$2.92105
3920+
$2.84615
7840+
$2.775