PDP SEO Portlet

AT86RF231-ZU

Low Power Transceiver, 2.405 GHz to 2.48 GHz, 32 Pins, QFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: AT86RF231-ZU
Secondary Manufacturer Part#: AT86RF231-ZU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT86RF231-ZU is a 2.4GHz Low-power Transceiver, true SPI-to-antenna solution providing a complete radio transceiver interface between the antenna and the microcontroller. It comprises the analog radio transceiver and the digital demodulation including time and frequency synchronization and data buffering. All RF-critical components are integrated on a single chip minimizing the number of required external components to the antenna, crystal and decoupling capacitors. The bidirectional differential antenna pins, used for transmission and reception, eliminate the need for an external antenna switch. An internal 128 byte RAM buffers transmit and receive data. Two on chip low dropout (LDO) voltage regulators provide the internal analog and digital 1.8V supply.

  • 1.8 to 3.6V Operating voltage
  • 2.4GHz Frequency band

Technical Attributes

Find Similar Parts

Description Value
2.48 GHz
2.405 GHz
85 °C
-40 °C
Radio Transceiver
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390010
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$4.31429
980+
$4.08108
1960+
$3.97368
3920+
$3.8718
7840+
$3.775