PDP SEO Portlet

AT86RF215M-ZU

Multi Band Radio Transceiver, 2.4 GHz to 2.4835 GHz, 48 Pins, VFQFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: AT86RF215M-ZU
Secondary Manufacturer Part#: AT86RF215M-ZU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT86RF215 is a multi-band radio transceiver for various sub-1GHz bands and the 2.4GHz band specially designed for smart metering and applications implementing IEEE Std 802.15.4g-2012 [3], ETSI TS 102 887-1 [5]. The device is comprised of two independent transceivers, each with its own baseband and I/Q data interface. The AT86RF215 incorporates two transceivers and two baseband cores forming two independent radio systems. The transceivers are highly integrated minimizing the number of external components required on the printed circuit board (PCB). The supply voltage ranges from 1.8V to 3.6V. A 26MHz temperature controlled oscillator (TCXO) or a crystal oscillator (XTAL) is used as a reference clock. The AT86RF215 allows simultaneous independent reception in the sub-1GHz and 2.4GHz bands. Each radio frequency (RF) port is accessed with balanced differential signal pairs. Optimal sensitivity and output power are achieved with 50? differential load. The device offers a high link budget with maximum TX output power of 14.5dBm@900MHz and sensitivity down to -123dBm@MR-OQPSK-6.25kb/s. The device is controlled via a fast serial peripheral interface (SPI). Dedicated MAC hardware, random number generator and on-board battery monitoring improve overall system efficiency and timing. The AT86RF215 can be operated with an external microcontroller (e.g. Microchip SAM4 Family) and/or an external baseband processor

  • Fully integrated radio transceiver covering 389.5-510MHz including:
  • European band: 863-870MHz
  • Chinese band: 470-510MHz
  • North American band: 902-928MHz
  • Korean band: 917-923.5MHz
  • Japanese band: 920-928MHz
  • World-wide ISM band: 2400-2483.5MHz
  • I/Q data interface:
  • One TX and two RX serial low voltage differential signal (LVDS) interfaces
  • 13-bit I/Q data interface with a sampling frequency of up to 4MHz
  • Transceiver Control interface: SPI (serial peripheral interface)
  • Supported PHYs (*proprietary)
  • MR-FSK
  • Symbol rates: 50, 100, 150, 200, 300*, 400ksymbol/s
  • Rate 1/2-FEC: RSC and NRNSC, with and without interleaving
  • Order: 2-level, 4-level
  • MR-OFDM
  • Option 1: 100, 200, 400, 800, 1200*, 1600*, 2400*kb/s
  • Option 2: 50, 100, 200, 400, 600, 800, 1200*kb/s
  • Option 3: 50, 100, 200, 300, 400, 600kb/s
  • Option 4: 50, 100, 150, 200, 300kb/s
  • <

Technical Attributes

Find Similar Parts

Description Value
389.5 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390010
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:416  Mult:416  
USD $:
416+
$5.85714
832+
$5.54054
1664+
$5.39474
3328+
$5.25641
6656+
$5.125