PDP SEO Portlet

AT80C51RD2-3CSUM

MCU 8-bit AT80 80C51 CISC ROMLess 3.3V/5V 40-Pin PDIP Stick

Manufacturer:Microchip
Avnet Manufacturer Part #: AT80C51RD2-3CSUM
Secondary Manufacturer Part#: AT80C51RD2-3CSUM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT80C51RD2-3CSUM is a 8-bit High-performance Microcontroller retains all features of the 80C52 and adds programmable counter array, 1024 bytes of XRAM, hardware watchdog timer, keyboard interface, versatile serial channel that facilitates multiprocessor communication (EUART) and a speed improvement mechanism (X2 mode). The device has two software-selectable modes of reduced activity and a 8-bit clock prescaler to further reduce power consumption. In idle mode, the CPU is frozen while the peripherals and the interrupt system operate. In the power-down mode, the RAM is saved and all other functions are inoperative.

  • 60MHz Maximum operating frequency
  • 2.7 to 5.5V Operating voltage

Technical Attributes

Find Similar Parts

Description Value
8051
PDIP
Through Hole
UART
8051
AT80C51
32
40
40
85 °C
-40 °C
8051 Family AT80C51 Series Microcontrollers
1 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$5.05714
20+
$4.78378
40+
$4.6579
80+
$4.53846
160+
$4.425