PDP SEO Portlet

AT697F-KG-E

MPU RISC 32-Bit 0.18um 100MHz 3.3V 256-Pin MQFP

Manufacturer:Microchip
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: AT697F-KG-E
Secondary Manufacturer Part#: AT697F-KG-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT697F is a highly integrated, high-performance 32-bit RISC embedded processor based on the SPARC V8 architecture. The implementation is based on the European Space Agency (ESA) LEON2 fault tolerant model. By executing powerful instructions in a single clock cycle, the AT697F achieves throughputs approaching 1MIPS per MHz, allowing the system designer to optimize power consumption versus processing speed. The AT697F is designed to be used as a building block in computers for on-board embedded real-time applications. It brings up-to-date functionality and performance for space application. The AT697F only requires memory and application specific peripherals to be added to form a complete on-board computer. The AT697F contains an Integer Unit (IU), a Floating Point Unit (FPU), separate instruction and data caches, a hardware multiplier and divider, an interrupt controller, two 32- bit timers and a watchdog, two UARTs, a general-purpose I/O interfaces, a PCI Interface and a flexible memory controller. The design is highly testable with support from an embedded Debug Support Unit (DSU) with trace buffers and a JTAG interface for boundary scan. An idle mode holds the processor pipeline and allows Timer/Counter, Serial ports and Interrupt system to continue functioning. The processor is manufactured using the ATC18RHA CMOS process. It has been especially designed for space by implementing on-chip concurrent transient and permanent error detection and correction.

  • SPARC V8 High Performance Low-power 32-bit Architecture
    • 8 Register Windows
  • Advanced Architecture:
    • On-chip Amba Bus
    • 5 Stage Pipeline
    • 32 KB 4-way associative Instruction Cache
    • 16 KB 2-way associative Data Cache
  • On-chip Peripherals:
    • Memory Interface
    • PROM Controller
    • SRAM Controller
    • SDRAM Controller
    • Timers: Two 32-bit Timers, Watchdog 32-bit Timer
    • Two 8-bit UARTs
    • Interrupt Controller with 8 External Programmable Inputs
    • 32 Parallel I/O Interface
    • 33MHz PCI Interface Compliant with 2.2 PCI Specification
  • Integrated 32/64-bit IEEE 754 Floating-point Unit
  • Fault Tolerance by Design
    • Full Triple Modular Redundancy (TMR)
    • EDAC Protection
    • Parity Protection
  • Debug and Test Facilities
    • Debug Support Unit (DSU) for Trace and Debug
    • IEEE 1149.1 JTAG Interface
    • Four H

Technical Attributes

Find Similar Parts

Description Value
32 Bit
CQFP
Surface Mount
UART
SPARC
1
16
256
100
125 °C
-55 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: