AT42QT2640-AU
Touch Sensor Capacitive 64 Key 4.75V to 5.25V Surface Mount 44-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The AT42QT2640 is a digital burst-mode sensor, designed specifically for QMatrix layout touch controls; it includes all signal processing functions necessary to provide stable sensing under a wide variety of changing conditions. Only a few external parts are required for operation. The entire circuit can be built within a few square centimeters of single-sided PCB area. CEM-1 and FR1 punched, single-sided materials can be used for the lowest possible cost. The PCB rear can be mounted flush on the back of a glass or plastic panel using a conventional adhesive, such as 3M VHB two-sided adhesive acrylic film.
- Number of channels:
- Up to 64 keys
- Up to eight sliders/wheels, each with 8-bit resolution
- Technology:
- Patented charge-transfer (transverse mode), with frequency hopping
- Key outline sizes:
- 5 mm × 5 mm or larger (panel thickness dependent); widely different sizes and shapes possible
- Key spacings:
- 6 mm or wider, center to center (panel thickness dependent)
- Electrode design:
- Two-part electrode shapes (drive-receive); wide variety of possible layouts
- Layers required:
- One layer (with jumpers), two layers (no jumpers)
- Electrode materials:
- PCB, FPCB, silver or carbon on film, ITO on film
- Panel materials:
- Plastic, glass, composites, painted surfaces (low particle density metallic paints possible)
- Adjacent Metal:
- Compatible with grounded metal immediately next to keys
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 | ||
| 44 | ||
| 105 °C | ||
| -40 °C | ||
| SPI | ||
| TQFP | ||
| Capacitive | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |