PDP SEO Portlet

AT42QT2120-XUR

Peripherals ICs

Manufacturer:Microchip
Avnet Manufacturer Part #: AT42QT2120-XUR
Secondary Manufacturer Part#: AT42QT2120-XUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Number of Keys:
    • Comms Mode: 1 to 12 keys (1 to 9 if wheel or slider option enabled)
    • Standalone Mode: 1 to 5 keys
  • Technology:
    • Patented spread-spectrum QTouchADC charge-transfer
  • Number of Output Lines:
    • Comma Mode: Up to 10 channels can be configured as outputs (but they will replace the keys)
    • Standalone Mode: 1 to 5 channels can be configured as outputs
  • Key Outline Sizes:
    • 5 mm x5 mm or larger (panel thickness dependent)
  • Key Spacings:
    • 6 mm or wider, center to center (panel thickness, human factors dependent}
  • Key Design:
    • Single Solid or ring shaped electrodes; widely different sizes and shapes possible
  • Proximity Electrode Design:
    • Single solid electrodes; Key Design, Loop, PCB Trace - different sizes and shapes possible
  • Wheel Size:
    • Typically 30 mm - 50 nrIrn diameter

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.97143
8000+
$1.86486
16000+
$1.81579
32000+
$1.76923
64000+
$1.725