PDP SEO Portlet

AT42QT2120-XU

Capacitive Touch Sensor, 12 Channels, I2C, 1.8 V, 5.5 V, TSSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: AT42QT2120-XU
Secondary Manufacturer Part#: AT42QT2120-XU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Number of Keys:
    • Comms Mode: 1 to 12 keys (1 to 9 if wheel or slider option enabled)
    • Standalone Mode: 1 to 5 keys
  • Technology:
    • Patented spread-spectrum QTouchADC charge-transfer
  • Number of Output Lines:
    • Comma Mode: Up to 10 channels can be configured as outputs (but they will replace the keys)
    • Standalone Mode: 1 to 5 channels can be configured as outputs
  • Key Outline Sizes:
    • 5 mm x5 mm or larger (panel thickness dependent)
  • Key Spacings:
    • 6 mm or wider, center to center (panel thickness, human factors dependent}
  • Key Design:
    • Single Solid or ring shaped electrodes; widely different sizes and shapes possible
  • Proximity Electrode Design:
    • Single solid electrodes; Key Design, Loop, PCB Trace - different sizes and shapes possible
  • Wheel Size:
    • Typically 30 mm - 50 nrIrn diameter

Technical Attributes

Find Similar Parts

Description Value
12
20
85 °C
-40 °C
I2C
TSSOP
Self-Capacitance Touch Sensor
5.5
1.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:444  Mult:74  
USD $:
444+
$1.87143
888+
$1.77027
1776+
$1.72368
3552+
$1.67949
7104+
$1.6375