PDP SEO Portlet

AT42QT2120-MMH

Touch Sensor Capacitive 12 Key 1.8V to 5.5V Surface Mount 20-Pin VQFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: AT42QT2120-MMH
Secondary Manufacturer Part#: AT42QT2120-MMH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Number of Keys:
    • Comms Mode: 1 to 12 keys (1 to 9 if wheel or slider option enabled)
    • Standalone Mode: 1 to 5 keys
  • Technology:
    • Patented spread-spectrum QTouchADC charge-transfer
  • Number of Output Lines:
    • Comma Mode: Up to 10 channels can be configured as outputs (but they will replace the keys)
    • Standalone Mode: 1 to 5 channels can be configured as outputs
  • Key Outline Sizes:
    • 5 mm x5 mm or larger (panel thickness dependent)
  • Key Spacings:
    • 6 mm or wider, center to center (panel thickness, human factors dependent}
  • Key Design:
    • Single Solid or ring shaped electrodes; widely different sizes and shapes possible
  • Proximity Electrode Design:
    • Single solid electrodes; Key Design, Loop, PCB Trace - different sizes and shapes possible
  • Wheel Size:
    • Typically 30 mm - 50 nrIrn diameter

Technical Attributes

Find Similar Parts

Description Value
12
20
85 °C
-40 °C
I2C
VQFN-EP
Capacitive
5.5
1.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$1.77143
980+
$1.67568
1960+
$1.63158
3920+
$1.58974
7840+
$1.55