PDP SEO Portlet

AT42QT2100-MUR

Touch Sensor Capacitive 7 Key 2V to 5.5V Surface Mount 32-Pin MLF EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: AT42QT2100-MUR
Secondary Manufacturer Part#: AT42QT2100-MUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT42QT2100 (QT2100) is an easy-to-use sensor IC based on the patented charge-transfer (QT) principles for robust operation and ease of design. This device has many advanced features which provide for reliable, trouble-free operation over the life of the product. In particular the QT2100 features advanced self calibration, drift compensation, and fast thermal tracking. The QT2100 can tolerate some fluctuations in the power supply, and in many applications will not require a dedicated voltage regulator. The QT2100 is capable of detecting near-proximity or touch on up to seven electrodes and a slider/wheel. It allows electrodes to project sense fields through any dielectric such as glass or plastic. These electrodes are laid out as a scroller (slider or wheel), plus seven additional independent keys.

  • Number of QTouch® Keys:
    • 0 to 7, one slider or one wheel
  • Technology:
    • Patented spread-spectrum charge-transfer
  • Key Outline Sizes:
    • 5 mm x 5 mm or larger (panel thickness dependent); widely different sizes and shapes possible
  • Key Spacing:
    • 6 mm or wider, center to center (panel thickness, human factors dependent)
  • Key Design:
    • Single solid or ring shaped electrodes; wide variety of possible layouts
  • Wheel Size:
    • Typically 30 – 50 mm diameter, resistively interpolated wheel up to 80 mm diameter, typical width 12 mm
  • Slider Size:
    • Typically 50 – 100 mm length, typical width 12 mm
  • Slider/Wheel Electrode Design:
    • Choice of spatially interpolated (resistor less) or resistively interpolated design
    • Slider can be an arc or other irregular shape
  • Layers Required:
    • One layer s

Technical Attributes

Find Similar Parts

Description Value
10
32
85 °C
-40 °C
SPI
VQFN-EP
Self-Capacitance Touch Sensor
5.5
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$2.52857
12000+
$2.39189
24000+
$2.32895
48000+
$2.26923
96000+
$2.2125