PDP SEO Portlet

AT42QT1481-AU

Touch Sensor Capacitive 48 4.75 to 5.25V SMD 44-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: AT42QT1481-AU
Secondary Manufacturer Part#: AT42QT1481-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT42QT1481 is a digital burst mode sensor, designed specifically for QMatrix layout touch controls; it includes all signal processing functions necessary to provide stable sensing under a wide variety of changing conditions. Only a few external parts are required for operation. The entire circuit can be built within a few square centimeters of single-sided PCB area. CEM-1 and FR1 punched, single-sided materials can be used for the lowest possible cost. The PCB’s rear can be mounted flush on the back of a glass or plastic panel using a conventional adhesive, such as 3M VHB two-sided adhesive acrylic film.

  • Number of keys:
    • Up to 48
  • Technology:
    • Patented charge-transfer (transverse mode), with frequency hopping
  • Key outline sizes:
    • 6 mm × 6 mm or larger (panel thickness dependent); widely different sizes and shapes possible
  • Key spacings:
    • 8 mm or wider, center to center (panel thickness dependent)
  • Electrode design:
    • Two-part electrode shapes (drive-receive); wide variety of possible layouts
  • Layers required:
    • One layer (with jumpers), two layers (no jumpers)
  • Electrode materials:
    • PCB, FPCB, silver or carbon on film, ITO on film
  • Panel materials:
    • Plastic, glass, composites, painted surfaces (low particle density metallic paints possible)
  • Adjacent Metal:
    • Compatible with grounded metal immediately next to keys
  • Panel thickness:
    • Up to 50 mm glass, 20 mm pla

Technical Attributes

Find Similar Parts

Description Value
48
44
105 °C
-40 °C
SPI, UART
TQFP
Mutual Capacitance Touch Sensor
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$5.54286
320+
$5.24324
640+
$5.10526
1280+
$4.97436
2560+
$4.85