AT42QT1244-MU
Touch Sensor Capacitive 24 Key 3V to 5V SMD 32-Pin VQFN Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Sensors & Transducers, Touch Sensors, Capacitive Touch Sensors
Avnet Manufacturer Part #: AT42QT1244-MU
Secondary Manufacturer Part#: AT42QT1244-MU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| I2C | ||
| VQFN-EP | ||
| Capacitive | ||
| 5 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |