AT42QT1244-AUR
24-key Qmatrix Touch Sensor 32-Pin TQFP T/R
- RoHS 10 Compliant
- Tariff Charges
The AT42QT1244 device is a digital burst mode charge-transfer sensor, designed specifically for matrix layout touch controls. It includes all signal processing functions necessary to provide stable sensing under a wide variety of changing conditions. Only a few external parts are required for operation. The entire circuit can be built within a few square centimeters of single-sided PCB area. CEM-1 and FR1 punched, single-sided materials can be used for the lowest possible cost. The rear of the PCB can be mounted flush on the back of a glass or plastic panel using a conventional adhesive, such as 3M VHB two-sided adhesive acrylic film. The QT1244 employs transverse charge-transfer (QT) sensing, a technology that senses changes in electrical charge forced across two electrode elements by a pulse edge.
- Number of keys:
- Up to 24
- Technology:
- Patented charge-transfer (transverse mode), with frequency hopping
- Key outline sizes:
- 6 mm × 6 mm or larger (panel thickness dependent); different sizes and shapes possible
- Key spacings:
- 8 mm or wider, center to center (panel thickness dependent)
- Electrode design:
- Two-part electrode shapes (drive-receive); wide variety of possible layouts
- Layers required:
- One layer (with jumpers), two layers (no jumpers)
- Electrode materials:
- PCB, FPCB, silver or carbon on film, ITO on film
- Panel materials:
- Plastic, glass, composites, painted surfaces (low particle density metallic paints possible)
- Panel thickness:
- Up to 50 mm glass, 20 mm plastic (key size dependent)
- Key sensitivity:
- Individually settable via simple com
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| I2C | ||
| TQFP | ||
| 24-key Qmatrix Touch Sensor | ||
| 5 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |