PDP SEO Portlet

AT42QT1070-SSUR

Capacitive Touch Sensor, 7 Channels, I2C, 1.8 V, 5.5 V, SOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: AT42QT1070-SSUR
Secondary Manufacturer Part#: AT42QT1070-SSUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT42QT1070-SSU is a digital burst mode charge-transfer capacitive Sensor Driver. The device can sense from one to seven keys, dependent on mode. It has the optimized architecture where no external components are required and only 1-pin per channel. It includes all signal processing functions necessary to provide stable sensing under a wide variety of changing conditions and the outputs are fully de-bounced. It modulates its bursts in a spread-spectrum fashion in order to heavily suppress the effects of external noise and to suppress RF emissions. It uses a dual-pulse method of acquisition. This provides greater noise immunity and eliminates the need for external sampling capacitors, allowing touch sensing using a single pin.

  • Comms and standalone mode configurations
  • 1 to 7 keys (or 1 to 6 keys plus a guard channel) comms mode
  • 1 to 4 keys plus a fixed guard channel on key 0 standalone mode
  • 5-output standalone mode
  • Patented spread-spectrum charge-transfer technology
  • 6 x 6mm or Larger (Panel Thickness Dependent), Widely Different Sizes and Shapes Possible
  • 1 PCB layer required
  • Etched copper, silver, carbon and indium tin oxide (ITO) electrode materials
  • Plastic, Glass, Composites and Painted surfaces possible Panel Materials
  • Up to 10mm glass, up to 5mm Plastic (electrode size dependent) panel thickness

Technical Attributes

Find Similar Parts

Description Value
7
14
85 °C
-40 °C
I2C
WSOIC
Self-Capacitance Touch Sensor
5.5
1.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.17568
6000+
$1.15232
12000+
$1.13577
24000+
$1.11969
48000+
$1.0875