PDP SEO Portlet

AT42QT1050-MMH

Touch Sensor Capacitive 1 Key 1.8V to 5.5V Surface Mount 20-Pin VQFN

Manufacturer:Microchip
Avnet Manufacturer Part #: AT42QT1050-MMH
Secondary Manufacturer Part#: AT42QT1050-MMH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT42QT1050 is a QTouchADC sensor driver. The device can sense from one to five keys, dependent on mode. The QT1050 includes all signal processing functions necessary to provide stable sensing under a wide variety of changing conditions, and the outputs are fully debounced. Only a few external parts are required for operation and no external Cs capacitors are required. The QT1050 modulates its bursts in a spread-spectrum fashion in order to heavily suppress the effects of external noise, and to suppress RF emissions. The QT1050 uses a QTouchADC method of acquisition. This provides greater noise immunity and eliminates the need for external sampling capacitors, allowing touch sensing using a single pin.

  • Configurations:
    • Comms mode
  • Number of Keys:
    • 1 to 5 keys (or 1 to 4 keys plus a Guard Channel)
  • Technology:
    • Patented spread-spectrum QTouchADC charge-transfer
  • Key Outline Sizes:
    • 6 mm × 6 mm or larger (panel thickness dependent); widely different sizes and shapes possible
  • Layers Required:
    • One
  • Electrode Materials:
    • Etched copper; Silver; Carbon; Indium Tin Oxide (ITO)
  • Panel Materials:
    • Plastic; Glass; Composites; Painted surfaces (low particle density metallic paints possible)
  • Panel Thickness:
    • Up to 10 mm glass (electrode size dependent)
    • Up to 5 mm plastic (electrode size dependent)
  • Key Sensitivity:
    • Individually settable using simple commands over I2 C interface
  • Interface:
    • I2C slave mode (400 kHz). Discrete detection outputs

Technical Attributes

Find Similar Parts

Description Value
5
20
85 °C
-40 °C
I2C
VQFN-EP
Capacitive
5.5
1.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:980  Mult:490  
USD $:
980+
$1.4476
1960+
$1.3912
3920+
$1.3348
7840+
$1.2784
15680+
$1.2549