PDP SEO Portlet

AT42QT1012-TSHR

Touch Sensor 1 Key 1.8V to 5.5V Surface Mount 6-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: AT42QT1012-TSHR
Secondary Manufacturer Part#: AT42QT1012-TSHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT42QT1012 is a single key device featuring a touch on/touch off (toggle) output with a programmable auto switch-off capability The QT1012 is a digital burst mode charge-transfer sensor designed specifically for touch controls. It includes all hardware and signal processing functions necessary to provide stable sensing under a wide variety of changing conditions; only low cost, noncritical components are required for operation. With its tiny low-cost packages, this device can suit almost any product needing a power switch or other toggle-mode controlled function, especially power control of small appliances and battery-operated products. A unique “green” feature of the QT1012 is the timeout function, which can turn off power after a time delay. Like all QTouch devices, the QT1012 features automatic self-calibration, drift compensation, and spread-spectrum burst modulation in order to provide for the most reliable touch sensing possible.

  • Number of Keys:
    • One, toggle mode (touch-on / touch-off), plus programmable auto-off delay and external cancel
    • Configurable as either a single key or a proximity sensor
  • Technology:
    • Patented spread-s 6 mm x 6 mm or larger (panel thickness dependent); widely different sizes and shapes possible
  • Electrode design:
    • Solid or ring electrode shapes
  • PCB Layers required:
    • One
  • Electrode materials:
    • Etched copper, silver, carbon, Indium Tin Oxide (ITO)
  • Electrode substrates:
    • PCB, FPCB, plastic films, glass
  • Panel materials:
    • Plastic, glass, composites, painted surfaces (low particle density metallic paints possible)
  • Panel thickness:
    • Up to 12 mm glass, 6 mm plastic (electrode size and Cs dependent)
  • Key sensitivity
    • Settable via external capacitor (Cs)
  • Interface

Technical Attributes

Find Similar Parts

Description Value
1
6
85 °C
-40 °C
Digital
SOT-23
Self-Capacitance Touch Sensor
5.5
1.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.78571
9000+
$0.74324
18000+
$0.72368
36000+
$0.70513
72000+
$0.6875