PDP SEO Portlet

AT42QT1010-TSHR

Capacitance Touch Sensor, 1-Channel, Digital, 1.8 V to 5.5 V, 6 Pins, SOT-23

Manufacturer:Microchip
Avnet Manufacturer Part #: AT42QT1010-TSHR
Secondary Manufacturer Part#: AT42QT1010-TSHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Digital burst mode, charge-transfer sensor capable of detecting near-proximity or touch. It features a 'max on' setting which allows the key to re-calibrate to detect subsequent touches when faced with an obstruction for a prolonged period of time. The sensor projects a touch or proximity field to several centimetres through any dielectric including glass, plastic, stone, ceramic, and even most kinds of wood. It can turn small metal-bearing objects into intrinsic sensors, making them responsive to proximity or touch. It is designed specifically for human interfaces and includes all hardware and signal processing functions necessary to provide stable sensing under a wide variety of changing conditions. Only a single low-cost capacitor is required for operation.

  • Patented spread-spectrum charge-transfer
  • Increased moisture tolerance based on hardware design and firmware tuning
  • Self-calibrating
  • Noise filter signal processing
  • Key sensitivity is settable by a capacitor

Technical Attributes

Find Similar Parts

Description Value
1
6
85 °C
-40 °C
Digital
SOT-23
Digital Burst Mode Charge Transfer Sensor
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.99
9000+
$0.985
18000+
$0.98
36000+
$0.975
72000+
$0.97