PDP SEO Portlet

AT42QT1010-MAHR

Touch Sensor 1 Key 1.8V to 5.5V Surface Mount 8-Pin UDFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: AT42QT1010-MAHR
Secondary Manufacturer Part#: AT42QT1010-MAHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT42QT1010 (QT1010) is a digital burst mode charge-transfer (QT) sensor that is capable of detecting nearproximity or touch, making it ideal for implementing touch controls. With the proper electrode and circuit design, the self-contained digital IC will project a touch or proximity field to several centimeters through any dielectric like glass, plastic, stone, ceramic, and even most kinds of wood. It can also turn small metal-bearing objects into intrinsic sensors, making them responsive to proximity or touch. This capability, coupled with its ability to self-calibrate, can lead to entirely new product concepts. The QT1010 is designed specifically for human interfaces, like control panels, appliances, toys, lighting controls, or anywhere a mechanical switch or button may be found. It includes all hardware and signal processing functions necessary to provide stable sensing under a wide variety of changing conditions. Only a single low-cost capacitor is required for operation.

  • Number of Keys:
  • One – configurable as either a single key or a proximity sensor
  • Technology:
  • Patented spread-spectrum charge-transfer (direct mode)
  • Key outline sizes:
  • 6 mm × 6 mm or larger (panel thickness dependent); widely different sizes and shapes possible
  • Electrode design:
  • Solid or ring electrode shapes
  • PCB Layers required:
  • One
  • Electrode materials:
  • Etched copper, silver, carbon, Indium Tin Oxide (ITO)
  • Electrode substrates:
  • PCB, FPCB, plastic films, glass
  • Panel materials:
  • Plastic, glass, composites, painted surfaces (low particle density metallic paints possible)
  • Panel thickness:
  • Up to 12 mm glass, 6 mm plastic (electrode size and Cs dependent)
  • Key sensitivity:
  • Settable via capacitor (Cs)
  • Interface:
  • Digital output, active high
  • Moisture tolerance:
  • Increased moisture tolerance based on hardwar

Technical Attributes

Find Similar Parts

Description Value
1
8
85 °C
-40 °C
Digital
UDFN-EP
Digital Burst Mode Charge Transfer Sensor
5.5
1.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.99
6000+
$0.985
12000+
$0.98
24000+
$0.975
48000+
$0.97