AT32UC3L0256-ZAUT
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: AT32UC3L0256-ZAUT
Secondary Manufacturer Part#: AT32UC3L0256-ZAUT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 12-bit | ||
| 32-bit Bit | ||
| AVR | ||
| VQFN | ||
| Surface Mount | ||
| SPI/TWI/USART | ||
| 36 | ||
| 48 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| 32 KB | ||
| 3.6 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |