PDP SEO Portlet

AT32UC3C2256C-A2UR

32 Bit Microcontroller, AT32 Family AT32UC3C Series Microcontrollers, AVR32, 32 bit, 66 MHz

Manufacturer:Microchip
Avnet Manufacturer Part #: AT32UC3C2256C-A2UR
Secondary Manufacturer Part#: AT32UC3C2256C-A2UR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT32UC3C is a complete System-On-Chip microcontroller based on the AVR32UC RISC processor running at frequencies up to 66 MHz AVR32UC is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Using the Secure Access Unit (SAU) together with the MPU provides the required security and integrity. Higher computation capabilities are achievable either using a rich set of DSP instructions or using the floating-point instructions The AT32UC3C incorporates on-chip Flash and SRAM memories for secure and fast access. For applications requiring additional memory, an external memory interface is provided on AT32UC3C0 derivatives.

  • High Performance, Low Power 32-bit AVR® Microcontroller
    • Compact Single-cycle RISC Instruction Set Including DSP Instruction Set
    • Built-in Floating-Point Processing Unit (FPU)
    • Read-Modify-Write Instructions and Atomic Bit Manipulation
    • Performing 1.49 DMIPS / MHz
  • Up to 91 DMIPS Running at 66 MHz from Flash (1 Wait-State)
  • Up to 49 DMIPS Running at 33 MHz from Flash (0 Wait-State)
    • Memory Protection Unit
  • Multi-hierarchy Bus System
    • High-Performance Data Transfers on Separate Buses for Increased Performance
    • 16 Peripheral DMA Channels Improves Speed for Peripheral Communication
  • Internal High-Speed Flash
    • 256 Kbytes Versions
    • Single Cycle Access up to 33 MHz
    • Flash Vault™ Technology Allows Pre-programmed Secure Library Support for End User Applications
    • Prefect Buffer Optimizing Instruction Execution at Maximum Speed
    • 100,000 Write Cycle

Technical Attributes

Find Similar Parts

Description Value
11
12-bit
32-bit Bit
AVR
TQFP
Surface Mount
CAN/Ethernet/I2S/SPI
AT32
AT32UC3C
45
64
66
85 °C
-40 °C
AT32 Family AT32UC3C Series Microcontrollers
68 KB
3.6, 5.5 V
3, 4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$13.398
3000+
$12.876
6000+
$12.354
12000+
$11.832
24000+
$11.6145