AT32UC3C2128C-A2UR
MCU 32-bit AT32 AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP T/R
- RoHS 10 Compliant
- Tariff Charges
The AT32UC3C is a complete System-On-Chip microcontroller based on the AVR32UC RISC processor running at frequencies up to 66 MHz AVR32UC is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Using the Secure Access Unit (SAU) together with the MPU provides the required security and integrity. Higher computation capabilities are achievable either using a rich set of DSP instructions or using the floating-point instructions The AT32UC3C incorporates on-chip Flash and SRAM memories for secure and fast access. For applications requiring additional memory, an external memory interface is provided on AT32UC3C0 derivatives.
- High Performance, Low Power 32-bit Microcontroller
- Compact Single-cycle RISC Instruction Set Including DSP Instruction Set
- Built-in Floating-Point Processing Unit (FPU)
- Read-Modify-Write Instructions and Atomic Bit Manipulation
- Performing 1.49 DMIPS / MHz
- Up to 91 DMIPS Running at 66 MHz from Flash (1 Wait-State)
- Up to 49 DMIPS Running at 33 MHz from Flash (0 Wait-State)
- Memory Protection Unit
- Multi-hierarchy Bus System
- High-Performance Data Transfers on Separate Buses for Increased Performance
- 16 Peripheral DMA Channels Improves Speed for Peripheral Communication
- Internal High-Speed Flash
- 128 Kbytes
- Single Cycle Access up to 33 MHz
- Flash Vault™ Technology Allows Pre-programmed Secure Library Support for End User Applications
- Prefect Buffer Optimizing Instruction Execution at Maximum Speed
- 100,000 Write Cycles, 15-year D
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| CAN/Ethernet/I2S/SPI | ||
| AT32 | ||
| AT32UC3C | ||
| 45 | ||
| 64 | ||
| 66 | ||
| 85 °C | ||
| -40 °C | ||
| AT32 Family AT32UC3C Series Microcontrollers | ||
| 3.6, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |