AT32UC3C0512C-ALUR
MCU 32-bit AT32 AVR RISC 512KB Flash 3.3V/5V 144-Pin LQFP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: AT32UC3C0512C-ALUR
Secondary Manufacturer Part#: AT32UC3C0512C-ALUR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32-bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN/Ethernet/I2S/SPI | ||
| AT32 | ||
| AT32UC3C | ||
| 123 | ||
| 144 | ||
| 66 | ||
| 85 °C | ||
| -40 °C | ||
| AT32 Family AT32UC3C Series Microcontrollers | ||
| 68 KB | ||
| 3.6, 5.5 V | ||
| 3, 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |