AT32UC3C0256C-ALUT
32 Bit Microcontroller, AT32 Family AT32UC3C Series Microcontrollers, AVR, 32 bit, 66 MHz, 256 KB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| CAN/Ethernet/I2S/SPI | ||
| AT32 | ||
| AT32UC3C | ||
| 123 | ||
| 144 | ||
| 66 | ||
| 85 °C | ||
| -40 °C | ||
| AT32 Family AT32UC3C Series Microcontrollers | ||
| 3.6, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |