AT32UC3B0512-A2UR
MCU 32-bit AT32 AVR32 RISC 512KB Flash 1.8V/3.3V 64-Pin TQFP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: AT32UC3B0512-A2UR
Secondary Manufacturer Part#: AT32UC3B0512-A2UR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32-bit | ||
| TQFP | ||
| Surface Mount | ||
| I2S/SPI/TWI/USART/US | ||
| AT32 | ||
| AT32UC3B | ||
| 44 | ||
| 64 | ||
| 60 | ||
| 85 °C | ||
| -40 °C | ||
| AT32 Family AT32UC3B Series Microcontrollers | ||
| 96 KB | ||
| 3.6, 3.6 V | ||
| 3, 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |