PDP SEO Portlet

AT32UC3B0256-A2UT

32 Bit Microcontroller, High performance, Low Power, AT32 Family AT32UC3B Series Microcontrollers

Manufacturer:Microchip
Avnet Manufacturer Part #: AT32UC3B0256-A2UT
Secondary Manufacturer Part#: AT32UC3B0256-A2UT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT32UC3B0256-A2UT is a 32-bit complete System-On-Chip Microcontroller based on the AVR32 UC RISC processor running at frequencies up to 60MHz. AVR32 UC is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capability is achieved using a rich set of DSP instructions. The AT32UC3B incorporates on-chip Flash and SRAM memories for secure and fast access. The Peripheral Direct Memory Access controller enables data transfers between peripherals and memories without processor involvement. PDCA drastically reduces processing overhead when transferring continuous and large data streams between modules within the MCU.

  • Compact single-cycle RISC instruction set including DSP instruction set
  • Performing up to 1.39DMIPS/MHz
  • Multilayer bus system - High-performance data transfers on separate buses for increased performance
  • Internal high-speed flash - Single-cycle flash access up to 30MHz
  • Internal high-speed SRAM - Single-cycle access at full speed
  • Interrupt controller - Auto vectored low latency interrupt service with programmable priority
  • System functions - watchdog timer, real-time clock timer
  • Universal serial bus (USB) - Device 2.0 and embedded host low speed and full speed
  • One three-channel 16-bit timer/counter (TC)
  • One 7-channel 20-bit pulse width modulation controller (PWM)

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32-bit Bit
AVR32
TQFP
Surface Mount
I2S/SPI/TWI/USART/US
AT32
AT32UC3B
44
64
60
85 °C
-40 °C
AT32 Family AT32UC3B Series Microcontrollers
32 KB
3.6, 3.6 V
3, 3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$9.08571
320+
$8.5946
640+
$8.36842
1280+
$8.15385
2560+
$7.95