PDP SEO Portlet

AT32UC3B0128-A2UT

MCU 32-bit AT32 AVR RISC 128KB Flash 1.8V/3.3V 64-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: AT32UC3B0128-A2UT
Secondary Manufacturer Part#: AT32UC3B0128-A2UT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT32UC3B is a complete System-On-Chip microcontroller based on the AVR32 UC RISC processor running at frequencies up to 60 MHz. AVR32 UC is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The AT32UC3B incorporates on-chip Flash and SRAM memories for secure and fast access. The Peripheral Direct Memory Access controller enables data transfers between peripherals and memories without processor involvement. PDCA drastically reduces processing overhead when transferring continuous and large data streams between modules within the MCU. The Power Manager improves design flexibility and security: the on-chip Brown-Out Detector monitors the power supply, the CPU runs from the on-chip RC oscillator or from one of external oscillator sources, a Real-Time Clock and its associated timer keeps track of the time. The Timer/Counter includes three identical 16-bit timer/counter channels. Each channel can be independently programmed to perform frequency measurement, event counting, interval measurement, pulse generation, delay timing and pulse width modulation. The PWM modules provides seven independent channels with many configuration options including polarity, edge alignment and waveform non overlap control. One PWM channel can trigger ADC conversions for more accurate close loop control implementations. The AT32UC3B also features many communication interfaces for communication intensive applications. In addition to standard serial interfaces like USART, SPI or TWI, other interfaces like flexible Synchronous Serial Controller and USB are available. The USART supports different communication modes, like SPI mode.

  • High Performance, Low Power 32-Bit Atmel® AVR®Microcontroller
    • Compact Single-cycle RISC Instruction Set Including DSP Instruction Set
    • Read-Modify-Write Instructions and Atomic Bit Manipulation
    • Performing up to 1.39 DMIPS / MHz
  • Up to 83 DMIPS Running at 60 MHz from Flash
  • Up to 46 DMIPS Running at 30 MHz from Flash
    • Memory Protection Unit
  • Multi-hierarchy Bus System
    • High-Performance Data Transfers on Separate Buses for Increased Performance
    • 7 Peripheral DMA Channels Improves Speed for Peripheral Communication
  • Internal High-Speed Flash
    • 512K Bytes, 256K Bytes, 128K Bytes, 64K Bytes Versions
    • Single Cycle Access up to 30 MHz
    • Prefetch Buffer Optimizing Instruction Execution at Maximum Speed
    • 4ms Page Programming Time and 8ms Full-Chip Erase Time
    • 100,000 Write Cycles, 15-year Data Retention Capability
    • Flash Security Locks and User

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32-bit Bit
AVR
TQFP
Surface Mount
I2S/SPI/TWI/USART/US
AT32
AT32UC3B
44
64
60
85 °C
-40 °C
AT32 Family AT32UC3B Series Microcontrollers
32 KB
3.6, 3.6 V
3, 3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$8.01429
320+
$7.58108
640+
$7.38158
1280+
$7.19231
2560+
$7.0125