AT32UC3A364-CTUR
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: AT32UC3A364-CTUR
Secondary Manufacturer Part#: AT32UC3A364-CTUR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32-bit Bit | ||
| AVR | ||
| TFBGA | ||
| Surface Mount | ||
| IrDA/SCI/SCIF/UDI | ||
| 110 | ||
| 144 | ||
| 66 | ||
| 85 °C | ||
| -40 °C | ||
| 128 byte | ||
| 3.6, 3.6 V | ||
| 3, 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |