PDP SEO Portlet

AT32UC3A3128-ALUT

MCU 32-bit AT32 AVR RISC 128KB Flash 1.8V/3.3V 144-Pin LQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: AT32UC3A3128-ALUT
Secondary Manufacturer Part#: AT32UC3A3128-ALUT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT32UC3A3 is a complete System-On-Chip microcontroller based on the AVR32 UC RISC processor running at frequencies up to 84MHz. AVR32 UC is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions. The AT32UC3A3 incorporates on-chip Flash and SRAM memories for secure and fast access. 64 KBytes of SRAM are directly coupled to the AVR32 UC for performances optimization. Two blocks of 32 Kbytes SRAM are independently attached to the High Speed Bus Matrix, allowing real ping-pong management. The Peripheral Direct Memory Access Controller (PDCA) enables data transfers between peripherals and memories without processor involvement. The PDCA drastically reduces processing overhead transferring continuous and large data streams. The Power Manager improves design flexibility and security: the on-chip Brown-Out Detector monitors the power supply, the CPU runs from the on-chip RC oscillator or from one of external oscillator sources, a Real-Time Clock and its associated timer keeps track of the time.

  • High Performance, Low Power 32-bit AVR Microcontroller
    • Compact Single-Cycle RISC Instruction Set Including DSP Instruction Set
    • Read-Modify-Write Instructions and Atomic Bit Manipulation
    • Performing up to 1.51DMIPS/MHz
  • Up to 126 DMIPS Running at 84MHz from Flash (1 Wait-State)
  • Up to 63 DMIPS Running at 42MHz from Flash (0 Wait-State)
    • Memory Protection Unit
  • Multi-Layer Bus System
    • High-Performance Data Transfers on Separate Buses for Increased Performance
    • 8 Peripheral DMA Channels (PDCA) Improves Speed for Peripheral Communication
    • 4 generic DMA Channels for High Bandwidth Data Paths
  • Internal High-Speed Flash
    • 256KBytes, 128KBytes, 64KBytes versions
    • Single-Cycle Flash Access up to 36MHz
    • Prefect Buffer Optimizing Instruction Execution at Maximum Speed
    • 4 ms Programming Time and 8ms Full-Chip Erase Time
    • 100,000 Write Cycles, 15-yea

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32-bit Bit
AVR
LQFP
Surface Mount
SPI/TWI/USART/USB
AT32
AT32UC3A
110
144
66
85 °C
-40 °C
AT32 Family AT32UC3A Series Microcontrollers
128 byte
3.6, 3.6 V
3, 3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$13.91429
120+
$13.16216
240+
$12.81579
480+
$12.48718
960+
$12.175