AT32UC3A1512-AUR
MCU 32-bit AT32 AVR RISC 512KB Flash 1.8V/3.3V 100-Pin TQFP T/R
- RoHS 10 Compliant
- Tariff Charges
The AT32UC3A is a complete System-On-Chip microcontroller based on the AVR32 UC RISC processor running at frequencies up to 66 MHz. AVR32 UC is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance.
The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions. The AT32UC3A incorporates on-chip Flash and SRAM memories for secure and fast access. For applications requiring additional memory, an external memory interface is provided on AT32UC3A0 derivatives.
The Peripheral Direct Memory Access controller (PDCA) enables data transfers between peripherals and memories without processor involvement. PDCA drastically reduces processing overhead when transferring continuous and large data streams between modules within the MCU.
- High Performance, Low Power 32-Bit AVR® Microcontroller
- Multi-hierarchy Bus System
- High-Performance Data Transfers on Separate Buses for Increased Performance
- 15 Peripheral DMA Channels Improves Speed for Peripheral Communication
- Internal High-Speed Flash - 512K Bytes
- Single Cycle Access up to 33 MHz
- Prefetch Buffer Optimizing Instruction Execution at Maximum Speed
- 4ms Page Programming Time and 8ms Full-Chip Erase Time
- 100,000 Write Cycles, 15-year Data Retention Capability
- Flash Security Locks and User Defined Configuration Area
- Internal High-Speed SRAM, Single-Cycle Access at Full Speed - 64K Bytes
- 16-bit Stereo Audio Bitstream - Sample Rate Up to 50 KHz
- 100-pin TQFP (69 GPIO pins), 144-pin LQFP (109 GPIO pins) , 144 BGA (109 GPIO pins)
- 5V Input Tolerant I/Os
- Single 3.3V Power Supply or Dual 1.8V-3.3V Power Supply
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32-bit | ||
| TQFP | ||
| Surface Mount | ||
| Ethernet/I2S/JTAG/SP | ||
| AT32 | ||
| AT32UC3A | ||
| 69 | ||
| 100 | ||
| 66 | ||
| 85 °C | ||
| -40 °C | ||
| AT32 Family AT32UC3A Series Microcontrollers | ||
| 64 KB | ||
| 3.6, 3.6 V | ||
| 3, 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |