PDP SEO Portlet

AT32UC3A1128-AUT

MCU 32-bit AT32 AVR RISC 128KB Flash 1.8V/3.3V 100-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: AT32UC3A1128-AUT
Secondary Manufacturer Part#: AT32UC3A1128-AUT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT32UC3A is a complete System-On-Chip microcontroller based on the AVR32 UC RISC processor running at frequencies up to 66 MHz AVR32 UC is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions. The AT32UC3A incorporates on-chip Flash and SRAM memories for secure and fast access. For applications requiring additional memory, an external memory interface is provided on AT32UC3A0 derivatives.

  • High Performance, Low Power 32-Bit Microcontroller
    • Compact Single-cycle RISC Instruction Set Including DSP Instruction Set
    • Read-Modify-Write Instructions and Atomic Bit Manipulation
    • Performing 1.49 DMIPS / MHz Up to 91 DMIPS Running at 66 MHz from Flash (1 Wait-State) Up to 49 DMIPS Running at 33MHz from Flash (0 Wait-State)
    • Memory Protection Unit
  • Multi-hierarchy Bus System
    • High-Performance Data Transfers on Separate Buses for Increased Performance
    • 15 Peripheral DMA Channels Improves Speed for Peripheral Communication
  • Internal High-Speed Flash
    • 128K Bytes Versions
    • Single Cycle Access up to 33 MHz
    • Prefect Buffer Optimizing Instruction Execution at Maximum Speed
    • 4ms Programming Time and 8ms Full-Chip Erase Time
    • 100,000 Write Cycles, 15-year Data Retention Capability
    • Flash Security Locks and User Defined Configuration Area
  • Internal Hi

Technical Attributes

Find Similar Parts

Description Value
32 Bit
AVR
TQFP
Surface Mount
Ethernet/I2S/JTAG/SP
AT32
AT32UC3A
69
100
66
85 °C
-40 °C
AT32 Family AT32UC3A Series Microcontrollers
1.95, 3.6
1.65, 3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  80.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.8802
2+
$9.7121
4+
$9.6628
8+
$9.6135
16+
$8.7375