AT32UC3A0512-ALUT
32-bit MCU, AVR32, 66 MHz, 512 KB, 64 KB, 144 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
The AT32UC3A0512-ALUT is a complete System-On-Chip Microcontroller based on the processor running at frequencies up to 66MHz. It is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions. The Peripheral Direct Memory Access controller (PDCA) drastically reduces processing overhead when transferring continuous and large data streams between modules within the MCU. The on-chip Brown-Out Detector monitors the power supply, the CPU runs from the on-chip RC oscillator or from one of external oscillator sources, a Real-Time Clock and its associated timer keeps track of the time.
- Compact 1-cycle RISC instruction set including DSP instruction set
- Read-modify-write instructions and atomic bit manipulation
- Multi-hierarchy bus system
- Internal high-speed flash
- Internal high-speed SRAM, single-cycle access at full speed
- Interrupt controller
- Universal serial bus (USB)
- Ethernet MAC 10/100Mbps interface
- Four universal synchronous/asynchronous receiver/transmitters
- Serial peripheral interfaces (SPI) with chip select signals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32-bit | ||
| AVR32 | ||
| LQFP | ||
| Surface Mount | ||
| Ethernet, I2S, SPI, UART | ||
| AT32 | ||
| AT32UC3A | ||
| 109 | ||
| 144 | ||
| 66 MHz | ||
| 85 °C | ||
| -40 °C | ||
| AT32 Family AT32UC3A Series Microcontrollers | ||
| 512 KB | ||
| 64 KB | ||
| 3.6, 3.6 V | ||
| 3, 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |