AT32UC3A0256-CTUT
MCU 32-bit AT32 AVR RISC 256KB Flash 1.8V/3.3V 144-Pin FF-BGA Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32-bit | ||
| FFBGA | ||
| Surface Mount | ||
| Ethernet/I2S/JTAG/SP | ||
| AT32 | ||
| AT32UC3A | ||
| 109 | ||
| 144 | ||
| 66 | ||
| 85 °C | ||
| -40 °C | ||
| AT32 Family AT32UC3A Series Microcontrollers | ||
| 64 KB | ||
| 3.6, 3.6 V | ||
| 3, 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |