PDP SEO Portlet

AT32UC3A0256-ALUT

32 Bit Microcontroller, High performance, Low Power, AT32 Family AT32UC3A Series Microcontrollers

Manufacturer:Microchip
Avnet Manufacturer Part #: AT32UC3A0256-ALUT
Secondary Manufacturer Part#: AT32UC3A0256-ALUT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT32UC3A0256-ALUT is a high-performance, low-power 32-bit AVR RISC-based Microcontroller combines 256kB flash, 64kB SRAM, 10/100 Ethernet MAC, full-speed (12Mbps) USB 2.0 with embedded host capability, I²S and a built-in audio D/A converter. This device features SRAM/SDRAM external bus interface and achieves 91 dhrystone MIPS (DMIPS) at 66MHz while consuming only 40mA at 3.3V. The peripheral direct memory access (PDCA) controller transfers data between peripherals and memories without processor involvement, drastically reducing processing with continuous large data streams within the MCU. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions. The PowerManager improves design flexibility and security.

  • Compact single-cycle RISC instruction set including DSP instruction set
  • Multi-hierarchy bus system
  • Internal high-speed flash
  • Internal high-speed SRAM, single-cycle access at full speed
  • External memory interface on AT32UC3A0 derivatives
  • Interrupt controller
  • Universal serial bus (USB)
  • Ethernet MAC 10/100Mbps interface
  • One 3-channel 16-bit timer/counter (TC)
  • One 7-channel 16-bit Pulse width modulation controller (PWM)

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32-bit
LQFP
Surface Mount
Ethernet/I2S/JTAG/SP
AT32
AT32UC3A
109
144
66
85 °C
-40 °C
AT32 Family AT32UC3A Series Microcontrollers
64 KB
3.6, 3.6 V
3, 3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$13.67143
120+
$12.93243
240+
$12.5921
480+
$12.26923
960+
$11.9625