AT32UC3A0128-ALUR
32 Bit Microcontroller, AT32 Family AT32UC3A Series Microcontrollers, AVR32, 32 bit, 66 MHz
- RoHS 10 Compliant
- Tariff Charges
The AT32UC3A is a complete System-On-Chip microcontroller based on the AVR32 UC RISC processor running at frequencies up to 66 MHz. AVR32 UC is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The Peripheral Direct Memory Access controller (PDCA) enables data transfers between peripherals and memories without processor involvement. PDCA drastically reduces processing overhead when transferring continuous and large data streams between modules within the MCU. The PowerManager improves design flexibility and security: the on-chip Brown-Out Detector monitors the power supply, the CPU runs from the on-chip RC oscillator or from one of external oscillator sources, a Real-Time Clock and its associated timer keeps track of the time. The Timer/Counter includes three identical 16-bit timer/counter channels. Each channel can be independently programmed to perform frequency measurement, event counting, interval measurement, pulse generation, delay timing and pulse width modulation. The AT32UC3A also features many communication interfaces for communication intensive applications. In addition to standard serial interfaces like UART, SPI or TWI, other interfaces like flexible Synchronous Serial Controller, USB and Ethernet MAC are available. The Synchronous Serial Controller provides easy access to serial communication protocols and audio standards like I2S. The Full-Speed USB 2.0 Device interface supports several USB Classes at the same time thanks to the rich End-Point configuration. The On-The-GO (OTG) Host interface allows device like a USB Flash disk or a USB printer to be directly connected to the processor.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 66 MHz | ||
| 144 Pins | ||
| 32 KB | ||
| 109 I/O's | ||
| -40 °C | ||
| 3 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| AT32 | ||
| AT32UC3A | ||
| null | ||
| LQFP | ||
| null | ||
| null | ||
| 8 Channels | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |