AT30TSE754A-MA8M-T
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin UDFN T/R
- RoHS 10 Compliant
- Tariff Charges
The AT30TSE752/754/758 are a complete, precise temperature monitoring device designed for use in a variety of applications that require the measuring of local temperatures as an integral part of the system's function and/or reliability. The AT30TSE752/754/758 devices combine a high-precision digital temperature sensor, programmable high and low temperature alarms, and a 2-wire I2 C and SMBus (System Management Bus) compatible serial interface into a single, compact package. They are ideal for extended temperature measurements in a wide variety of communication, computer, consumer, environmental, industrial, and instrumentation applications.
- Integrated Temperature Sensor + Nonvolatile Registers + Serial EEPROM
- 2-Wire I² C and SMBus compatible serial interface
- Supports SMBus Timeout
- Supports SMBus Alert and Alert Response Address (ARA)
- Selectable addressing allows up to eight devices on the same bus
- Single 1.7V to 5.5V supply
- 400kHz and 1MHz compatibility
- Industry standard green (Pb/Halide-free/RoHS compliant) package options
- 8-lead SOIC (150-mil)
- 8-lead MSOP (3.0 x 3.0mm)
- 8-pad Ultra Thin DFN (UDFN — 2.0 x 3.0 x 0.6mm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1°C | ||
| 125 °C | ||
| -40 °C | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| I2C, SMBus | ||
| AT30TSE754A Series | ||
| 12 Bits | ||
| UDFN | ||
| Digital, Open Drain | ||
| 5.5 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310055 |