AT30TS75A-XM8M-B
Click image to enlarge
Manufacturer:Microchip
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: AT30TS75A-XM8M-B
Secondary Manufacturer Part#: AT30TS75A-XM8M-B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1°C | ||
| 125 °C | ||
| -40 °C | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| I2C, SMBus | ||
| AT30TS75A Series | ||
| 12 Bits | ||
| MSOP | ||
| Digital, Open Drain | ||
| 5.5 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310055 |