PDP SEO Portlet

AT30TS750A-XM8M-T

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MOSP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: AT30TS750A-XM8M-T
Secondary Manufacturer Part#: AT30TS750A-XM8M-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AT30TS750A is a complete, precise temperature monitoring device designed for use in a variety of applications that require the measuring of local temperatures as an integral part of the system's function and/or reliability. The AT30TS750A device combines a high-precision digital temperature sensor, programmable high and low temperature alarms, and a 2-wire I2C and SMBus (System Management Bus) compatible serial interface into a single, compact package The temperature sensor can measure temperatures over the full -55°C to +125°C temperature range and has a typical accuracy as precise as ±0.5°C from 0°C to +85°C. The result of the digitized temperature measurements are stored in one of the AT30TS750A's internal registers, which is readable at any time through the device's serial interface. The AT30TS750A utilizes flexible, user-programmable internal registers to configure the temperature sensor's performance and response to high and low temperature conditions. The device also contains a set of Nonvolatile Registers to retain the configuration and temperature limit settings even after the device has been power cycled, thereby eliminating the need for the device to be reconfigured after each Power-up operation. This additional flexibility permits the device to run self-contained and not rely upon a Host controller for device configuration. A dedicated alarm output activates if the temperature measurement exceeds the user-defined temperature and fault count limits. To reduce current consumption and save power, the AT30TS750A features a Shutdown mode that turns off all internal circuitry except for the internal Power-On Reset (POR) and serial interface circuits. The device can also be configured to power-up in the Shutdown mode to ensure that the device remains in a low-power state until the user wishes to perform temperature measurements.

  • Single 1.7V to 5.5V supply
  • Measures temperature from -55°C to +125°C
  • Highly accurate temperature measurements requiring no external components
    • ±0.5°C accuracy (typical) over the 0°C to +85°C range
    • ±1.0°C accuracy (typical) over the -25°C to +105°C range
    • ±2.0°C accuracy (typical) over the -40°C to +125°C range
  • User-configurable resolution
  • 9 to 12 bits (0.5°C to 0.0625°C)
  • User-configurable high and low temperature limits
  • Nonvolatile registers to retain user-configured or pre-defined power-up defaults
  • Register locking to prevent erroneous misconfiguration
  • Register lockdown for permanent, non-changeable device configuration
  • ALERT output pin for indicating temperature alarms
  • 2-wire I2C and SMBus™ compatible serial interface
    • Supports SMBus Timeout
    • Supports SMBus Alert and Alert Response Address (ARA)
    • Selectable addressing allows up to eight devices

Technical Attributes

Find Similar Parts

Description Value
± 1°C
125 °C
-40 °C
1
8
125 °C
-40 °C
I2C, SMBus
AT30TS750A Series
12 Bits
MSOP
Digital, Open Drain
5.5 V
1.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.35714
10000+
$1.28378
20000+
$1.25
40000+
$1.21795
80000+
$1.1875