PDP SEO Portlet

AT28LV010-20TU

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT28LV010-20TU
Secondary Manufacturer Part#: AT28LV010-20TU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 Year
1 Mbit
Yes
TSOP
Surface Mount
Parallel
Parallel
Matte Tin
260
15 mA
200 ns
128K x 8bit
Surface Mount
MSL 3 - 168 hours
32
-40 to 85 °C
85 °C
-40 °C
128Kx8
80 ns
32TSOP-I
32
8.2 x 18.5 x 1.05 mm
1Mbit Parallel EEPROM
3.135 to 3.465 V
No
Industrial
TSOP-I
3.6 V
3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:156  Mult:156  
USD $:
156+
$45.20225
312+
$44.81755
624+
$44.04815
1248+
$43.27875
2496+
$42.50935